395-021-540-101

Heilind Number:EDA395-021-540-101
Manufacturer:EDAC
Manufacturer Number:395-021-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-540-101

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. Engineered for optimal performance, this connector boasts a single row configuration with 21 copper alloy contact positions, ensuring reliable power transfer at a maximum amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration for your electronic setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions today.