395-021-540-102

Heilind Number:EDA395-021-540-102
Manufacturer:EDAC
Manufacturer Number:395-021-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-540-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring 21 positions in a single row layout, it ensures seamless data transmission. The sleek black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also adds a touch of style to your electronic setup. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and stable connection. Crafted with copper alloy contacts, it ensures efficient power delivery with an amperage of 3A. Its straight mount orientation and broad operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to consumer electronics. Upgrade your connectivity with this essential component.