395-021-540-103

Heilind Number:EDA395-021-540-103
Manufacturer:EDAC
Manufacturer Number:395-021-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 21 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring optimal signal transmission. Crafted from UL 94V-0 thermoplastic polyester, the housing offers durable protection, while the copper alloy contacts deliver reliable conductivity. With a straight mount orientation, installation is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in various environments. Upgrade your electronic systems with this essential component for seamless data transfer and power distribution.