395-021-540-104

Heilind Number:EDA395-021-540-104
Manufacturer:EDAC
Manufacturer Number:395-021-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-540-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a single row with 21 positions and a compact .1-inch pitch, this connector ensures efficient signal transfer between boards. Its black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, with copper alloy contacts guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Elevate your PCB interconnection performance with this high-quality connector.