395-021-540-178

Heilind Number:EDA395-021-540-178
Manufacturer:EDAC
Manufacturer Number:395-021-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-540-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-540-178

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for durability and reliability, it features 21 gold-plated contacts on a single row, ensuring seamless data and power transmission. The black UL 94V-0 Thermoplastic Polyester housing provides robust protection, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure positioning on your PCB. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this premium Card Edge Connector.