395-021-540-403

Heilind Number:EDA395-021-540-403
Manufacturer:EDAC
Manufacturer Number:395-021-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-540-403

Detailed Description

Enhance connectivity in your electronic devices with this 21-position straight card edge connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance copper alloy contacts for optimal conductivity. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures reliable performance even in harsh environments. Upgrade your device assembly process with this essential component.