395-021-540-404

Heilind Number:EDA395-021-540-404
Manufacturer:EDAC
Manufacturer Number:395-021-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-540-404

Detailed Description

Enhance your electronic connections with our high-performance Straight Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features 21 positions in a single row configuration, ensuring efficient data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in all your applications. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity while operating flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.