395-021-540-407

Heilind Number:EDA395-021-540-407
Manufacturer:EDAC
Manufacturer Number:395-021-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-540-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single row configuration with 21 positions ensure easy and efficient connections. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.