395-021-540-408

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your connectivity with this sleek black Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a single row with 21 positions, it ensures efficient data transmission and power delivery. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation enhances ease of installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in this connector for secure and high-speed board-to-board connections, essential for the seamless operation of your electronic devices. Elevate your connectivity with this sleek black Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a single row with 21 positions, it ensures efficient data transmission and power delivery. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation enhances ease of installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in this connector for secure and high-speed board-to-board connections, essential for the seamless operation of your electronic devices.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-540-408

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: