395-021-540-458

Heilind Number:EDA395-021-540-458
Manufacturer:EDAC
Manufacturer Number:395-021-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-540-458

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed for seamless integration, its straight mount orientation ensures a secure fit, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Featuring 21 positions and a single row configuration, it offers ample space for your board-to-board connections. Crafted with copper alloy contacts, it ensures efficient power delivery with a low amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and stable connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Elevate your PCB assembly with this high-quality connector.