395-021-540-478

Heilind Number:EDA395-021-540-478
Manufacturer:EDAC
Manufacturer Number:395-021-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-540-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-540-478

Detailed Description

Easily connect circuit boards with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 21 positions, this connector ensures efficient signal transmission between boards. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in electronics manufacturing. Trust in our high-quality connectors for seamless board-to-board connectivity.