395-021-540-603

Heilind Number:EDA395-021-540-603
Manufacturer:EDAC
Manufacturer Number:395-021-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-540-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable functionality even in demanding environments. The straight mount orientation and compact design make it easy to integrate into your PCB assembly. Featuring 21 positions with a pitch of .1 inches, it offers versatile connectivity options. The copper alloy contacts provide superior conductivity, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any conditions. Trust in this connector for seamless and efficient data transfer within your electronic systems.