395-021-540-607

Heilind Number:EDA395-021-540-607
Manufacturer:EDAC
Manufacturer Number:395-021-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-540-607

Detailed Description

Enhance connectivity within your electronic devices with our Board-To-Board PCB Connector. Crafted with precision and durability in mind, this connector features 21 positions in a single row, ensuring seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The contact material, Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. The straight mount orientation and sleek black color make it both functional and visually appealing. Upgrade your PCB connections with this essential component.