395-021-540-608

Heilind Number:EDA395-021-540-608
Manufacturer:EDAC
Manufacturer Number:395-021-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-540-608

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Board-to-Board PCB Connector. Designed for seamless integration, it features a single row with 21 positions and a .1-inch pitch, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and reliability, even in extreme operating temperatures ranging from -40 to 105°C. With a straight mount orientation and a row spacing of .2 inches, this connector offers convenient and secure installation on your PCBs. Upgrade your setup with this essential component for seamless data transfer and power distribution.