395-021-540-658

Heilind Number:EDA395-021-540-658
Manufacturer:EDAC
Manufacturer Number:395-021-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-540-658

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Sleek and reliable, this connector features a single row design with 21 positions, ensuring seamless integration on your board. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The contact material, copper alloy, promises efficient power transmission with an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation offers versatile installation options. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.