395-021-540-678

Heilind Number:EDA395-021-540-678
Manufacturer:EDAC
Manufacturer Number:395-021-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-540-678

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission at an amperage of 3A. Its copper alloy contacts, with a pitch of .1in, guarantee secure and efficient data transfer across 21 positions. Engineered for versatility, the straight mount orientation and compact .2in row spacing make it ideal for various PCB configurations. With an operating temperature range of -40 to 105°C, it's suitable for both standard and harsh environments. Trust in this essential connector for seamless integration and optimal performance in your electronic projects.