395-021-541-101

Heilind Number:EDA395-021-541-101
Manufacturer:EDAC
Manufacturer Number:395-021-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-541-101

Detailed Description

Enhance your electronic connections with this high-performance Black Card Edge Connector. Designed for seamless integration onto PCBs, this straight-mount connector features 21 positions with a single row configuration, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and secure board-to-board connections, making it an essential component for various electronic applications. Elevate your connectivity solutions with this top-of-the-line PCB connector.