395-021-541-102

Heilind Number:EDA395-021-541-102
Manufacturer:EDAC
Manufacturer Number:395-021-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-541-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring 21 positions in a single row layout, it offers seamless communication between PCBs. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Designed for straight mount orientation, it is easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB setup with this essential connector for seamless data transfer.