| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-021-541-107 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-021-541-107 |
395-021-541-107
| Heilind Number: | EDA395-021-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-021-541-107 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this sleek Black Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance. Featuring a single row design with 21 positions and a .1-inch pitch, it offers a compact and efficient solution for your connectivity needs. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a variety of applications. Upgrade your setup with this high-quality connector.

