395-021-541-108

Heilind Number:EDA395-021-541-108
Manufacturer:EDAC
Manufacturer Number:395-021-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. This sleek black connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a single row design and 21 positions, it offers seamless integration for your PCB assemblies. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure and stable installation. Elevate your project with this essential component, designed for lasting performance.