395-021-541-112

Heilind Number:EDA395-021-541-112
Manufacturer:EDAC
Manufacturer Number:395-021-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-541-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row configuration with a pitch of .1 inches. With a total of 21 positions, it offers ample connectivity options for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your design with this essential component for seamless and efficient PCB connections.