395-021-541-158

Heilind Number:EDA395-021-541-158
Manufacturer:EDAC
Manufacturer Number:395-021-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-541-158

Detailed Description

Enhance your electronic connections with our efficient and reliable Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 21 positions, ensuring secure and precise contact. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance in compact spaces. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this high-quality connector, perfect for applications in electronics, telecommunications, and more.