395-021-541-188

Heilind Number:EDA395-021-541-188
Manufacturer:EDAC
Manufacturer Number:395-021-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-541-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-541-188

Detailed Description

Effortlessly connect your printed circuit boards with precision and reliability using our Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in challenging environments. Each contact is made with high-quality Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers a perfect fit for your PCB assembly needs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in the versatility and quality of this connector to streamline your connectivity solutions.