395-021-541-404

Heilind Number:EDA395-021-541-404
Manufacturer:EDAC
Manufacturer Number:395-021-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-541-404

Detailed Description

Enhance your connectivity with this sleek and versatile black card edge connector. With a single row featuring 21 positions, it offers ample room for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. The .1-inch pitch and .2-inch row spacing allow for easy and precise mating. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation adds to its convenience, making it a must-have component for any PCB setup. Elevate your connectivity game with this high-quality connector.