395-021-541-407

Heilind Number:EDA395-021-541-407
Manufacturer:EDAC
Manufacturer Number:395-021-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-541-407

Detailed Description

Upgrade your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance in any environment. With copper alloy contacts and a pitch of .1 inches, you can rely on optimal conductivity and signal integrity. Whether you're working on a commercial project or industrial application, this connector, with a straight mount orientation, offers easy installation and reliable connectivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's the perfect solution for your PCB assembly needs. Explore the full range of possibilities with this essential component for your electronic setups.