395-021-541-408

Heilind Number:EDA395-021-541-408
Manufacturer:EDAC
Manufacturer Number:395-021-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-541-408

Detailed Description

Enhance connectivity within your electronic devices with this Black Card Edge Connector. Designed for seamless integration on PCBs, this connector features 21 positions for efficient data transmission. Its straight mount orientation and single row configuration offer easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your devices with this high-quality connector for seamless and secure board-to-board connections.