395-021-541-412

Heilind Number:EDA395-021-541-412
Manufacturer:EDAC
Manufacturer Number:395-021-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-541-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 21 positions, ensuring optimal space utilization on your PCB. Its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable and durable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections, while its black color adds a sleek touch to your assembly. Whether for industrial or consumer applications, this connector is an essential component for maintaining efficient and stable circuitry. Elevate your connectivity solutions with this top-tier Board To Board PCB Connector.