395-021-541-458

Heilind Number:EDA395-021-541-458
Manufacturer:EDAC
Manufacturer Number:395-021-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-541-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 21 positions in a single row with a pitch of .1 inches, ensuring secure and reliable data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is made of robust Copper Alloy, offering excellent conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your electronic projects with this essential connector.