395-021-541-478

Heilind Number:EDA395-021-541-478
Manufacturer:EDAC
Manufacturer Number:395-021-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-541-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-541-478

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a single row layout and a total of 21 positions, it offers ample room for efficient signal transmission. The black color adds a touch of sophistication, while the straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Trust in this connector to deliver seamless and secure connections for your PCBs, enhancing the functionality of your devices.