395-021-541-602

Heilind Number:EDA395-021-541-602
Manufacturer:EDAC
Manufacturer Number:395-021-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-541-602

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Engineered for top performance, it features 21 positions in a single row, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material optimizes conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Designed for straight mount orientation, it fits seamlessly into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Perfect for various applications, it's a must-have in any tech-savvy arsenal.