395-021-541-603

Heilind Number:EDA395-021-541-603
Manufacturer:EDAC
Manufacturer Number:395-021-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-541-603

Detailed Description

Enhance your PCB connectivity with this versatile Black Board-to-Board Card Edge Connector. With a single row design featuring 21 positions, it offers seamless integration for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .1 inch pitch and .2 inch row spacing allow for precise connections, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the field of electronics. Upgrade your connectivity solutions today with this essential component.