395-021-541-607

Heilind Number:EDA395-021-541-607
Manufacturer:EDAC
Manufacturer Number:395-021-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-541-607

Detailed Description

Enhance your PCB connectivity with our sleek Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 21 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers a perfect fit for your electronic projects. Upgrade your setup with this essential connectivity solution.