395-021-541-608

Heilind Number:EDA395-021-541-608
Manufacturer:EDAC
Manufacturer Number:395-021-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-541-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for precision and reliability, this straight-mount connector features 21 positions in a single row, offering seamless board-to-board integration. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures robust performance in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.