395-021-542-103

Heilind Number:EDA395-021-542-103
Manufacturer:EDAC
Manufacturer Number:395-021-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-542-103

Detailed Description

Enhance your PCB connectivity with our premium Black Card Edge Connector. Designed for seamless integration, this connector features 21 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise PCB assembly is effortless. Its straight mount orientation offers versatility, while an operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your setup with this essential component for seamless and secure board-to-board connections.