395-021-542-107

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your PCB setup with our Black Card Edge Connector. Engineered with precision, this component boasts a single row design with 21 positions for seamless integration. Its UL 94V-0 Thermoplastic Polyester housing ensures durability, while Copper Alloy contacts guarantee reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality to streamline your electronic connections efficiently.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-542-107

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: