395-021-542-108

Heilind Number:EDA395-021-542-108
Manufacturer:EDAC
Manufacturer Number:395-021-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-542-108

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a single row with 21 positions, allowing for efficient data transfer. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. Crafted with copper alloy contacts, it offers optimal conductivity for seamless signal transmission. Its straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures stable performance. Upgrade your connectivity solutions with this essential component.