395-021-542-158

Heilind Number:EDA395-021-542-158
Manufacturer:EDAC
Manufacturer Number:395-021-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-542-158

Detailed Description

Enhance your circuit connections with our Black Single Row Card Edge Connector. Designed for reliable performance, this connector features 21 positions with a pitch of .1 inches, ensuring seamless integration on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both robustness and conductivity. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable functionality in various environments. Upgrade your project with this essential component for optimal performance and connectivity.