395-021-542-188

Heilind Number:EDA395-021-542-188
Manufacturer:EDAC
Manufacturer Number:395-021-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-542-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-542-188

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Crafted with precision and durability in mind, this connector features a single row design with 21 positions, ensuring seamless connectivity for your electronic components. The housing is made of high-quality UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient and secure mating. The contact material, Copper Alloy, offers excellent conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Trust in its quality and performance to optimize your PCB connectivity needs.