395-021-542-403

Heilind Number:EDA395-021-542-403
Manufacturer:EDAC
Manufacturer Number:395-021-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-542-403

Detailed Description

Enhance your circuitry with our Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and a pitch of .1 inches, it offers efficient connectivity in tight spaces. The copper alloy contact material guarantees reliable signal transmission across all 21 positions, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of electronics. Upgrade your connections today with this essential component.