395-021-542-404

Heilind Number:EDA395-021-542-404
Manufacturer:EDAC
Manufacturer Number:395-021-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-542-404

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector, an essential component for seamless integration within circuit boards. Designed for optimal performance, this connector features 21 high-quality Copper Alloy contacts, ensuring reliable and efficient power transfer. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this top-tier component, a must-have for any electronic project.