395-021-542-407

Heilind Number:EDA395-021-542-407
Manufacturer:EDAC
Manufacturer Number:395-021-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-542-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek Black. Featuring a single row design with 21 positions, it offers seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB layouts. Designed for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105 °C, making it ideal for various industrial applications. Elevate your connectivity solutions with this essential component.