395-021-542-408

Heilind Number:EDA395-021-542-408
Manufacturer:EDAC
Manufacturer Number:395-021-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-542-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, it features 21 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments, while the copper alloy contacts provide optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it enables precise and secure mating. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is perfect for robust industrial applications. Upgrade your connectivity solutions with this essential component.