395-021-542-412

Heilind Number:EDA395-021-542-412
Manufacturer:EDAC
Manufacturer Number:395-021-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-542-412

Detailed Description

Enhance connectivity within your electronic devices with this 21-position card edge connector. Designed for seamless integration on PCBs, its straight mount orientation ensures a secure fit. Crafted with a UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in this high-quality connector for your connectivity needs.