395-021-542-458

Heilind Number:EDA395-021-542-458
Manufacturer:EDAC
Manufacturer Number:395-021-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-542-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 21 positions and a single row configuration with a pitch of 0.1 inches, ensuring precise and reliable connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it offers excellent conductivity, while the straight mount orientation facilitates easy installation. Elevate your PCB assembly with this essential component, ideal for various applications in the electronics industry.