395-021-542-602

Heilind Number:EDA395-021-542-602
Manufacturer:EDAC
Manufacturer Number:395-021-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-542-602

Detailed Description

Enhance your PCB connectivity with our 21-position Card Edge Connector. Designed for seamless board-to-board integration, this component features a single row layout with a pitch of .1 inches and a row spacing of .2 inches, ensuring precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. Its straight mount orientation simplifies installation, making it a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.