395-021-542-603

Heilind Number:EDA395-021-542-603
Manufacturer:EDAC
Manufacturer Number:395-021-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-542-603

Detailed Description

Enhance your electronic connections with our high-quality black Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions and a single row for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material is made of reliable Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers easy assembly on your PCB. Its straight mount orientation facilitates hassle-free installation for a variety of applications. Upgrade your connectivity solutions with this essential component.