395-021-542-607

Heilind Number:EDA395-021-542-607
Manufacturer:EDAC
Manufacturer Number:395-021-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-542-607

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features a single row with 21 copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB assembly with this essential component.