395-021-544-104

Heilind Number:EDA395-021-544-104
Manufacturer:EDAC
Manufacturer Number:395-021-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-544-104

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a single row design with 21 positions, facilitating seamless data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a secure fit but also adheres to strict safety standards. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and efficient signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic projects with this essential connector, a must-have in any engineer's toolkit.