395-021-544-112

Heilind Number:EDA395-021-544-112
Manufacturer:EDAC
Manufacturer Number:395-021-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-544-112

Detailed Description

Efficiently connect your printed circuit boards with our Board To Board PCB Connectors, designed for seamless integration and reliable performance. Featuring a single row layout with 21 positions, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they ensure precise alignment and secure mating. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Streamline your PCB connections with these black Card Edge Connectors, a quality solution for your electronic projects.