395-021-544-407

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, its straight mount orientation and compact size make it ideal for space-saving layouts. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in harsh environments. With 21 copper alloy contacts, this connector offers reliable power and signal transmission. Its 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-544-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-544-407

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: